
DS3143N | |
|---|---|
DigiKey Part Number | DS3143N-ND |
Manufacturer | |
Manufacturer Product Number | DS3143N |
Description | IC TELECOM INTERFACE 144CSPBGA |
Customer Reference | |
Detailed Description | Telecom IC Framer, Line Interface Unit (LIU) 144-CSPBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | DS3143N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Framer, Line Interface Unit (LIU) | |
Interface | LIU | |
Number of Circuits | 3 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 225mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-BGA, CSPBGA | |
Supplier Device Package | 144-CSPBGA (13x13) | |
Base Product Number |

