
DS3142 | |
|---|---|
DigiKey Part Number | DS3142-ND |
Manufacturer | |
Manufacturer Product Number | DS3142 |
Description | IC TELECOM INTERFACE 144CSPBGA |
Customer Reference | |
Detailed Description | Telecom IC Framer, Line Interface Unit (LIU) 144-CSPBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | DS3142 Models |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 155mA |
Packaging Box | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Framer, Line Interface Unit (LIU) | Package / Case 144-BGA, CSPBGA |
Interface LIU | Supplier Device Package 144-CSPBGA (13x13) |
Number of Circuits 2 | Base Product Number |

