
DS31256 | |
|---|---|
DigiKey Part Number | DS31256-ND |
Manufacturer | |
Manufacturer Product Number | DS31256 |
Description | IC TELECOM INTERFACE 256BGA |
Customer Reference | |
Detailed Description | Telecom IC 256-BGA (27x27) |
Datasheet | Datasheet |
Category | Current - Supply 500mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 256-BGA |
Interface Serial | Supplier Device Package 256-BGA (27x27) |
Voltage - Supply 3V ~ 3.6V | Base Product Number |

