


DS28E80EVKIT# | |
|---|---|
DigiKey Part Number | DS28E80EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | DS28E80EVKIT# |
Description | EVAL BOARD FOR DS28E80 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DS28E80 - EEPROM Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Memory | |
Function | EEPROM | |
Embedded | - | |
Utilized IC / Part | DS28E80 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,07000 € | 92,07 € |
| Unit Price without VAT: | 92,07000 € |
|---|---|
| Unit Price with VAT: | 109,56330 € |


