



DS28E50Q+T | |
|---|---|
DigiKey Part Number | DS28E50Q+TTR-ND - Tape & Reel (TR) DS28E50Q+TCT-ND - Cut Tape (CT) DS28E50Q+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS28E50Q+T |
Description | IC AUTHENTICATION CHIP 6-TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS28E50Q+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Medical | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,27400 € | 22,74 € |
| 25 | 2,20880 € | 55,22 € |
| 50 | 2,15840 € | 107,92 € |
| 100 | 2,10810 € | 210,81 € |
| 250 | 2,04184 € | 510,46 € |
| 500 | 1,99202 € | 996,01 € |
| 1.000 | 1,94268 € | 1.942,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,63340 € | 4.083,50 € |
| 5.000 | 1,59196 € | 7.959,80 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |







