
DS28E36BQ+T | |
|---|---|
DigiKey Part Number | 175-DS28E36BQ+TTR-ND - Tape & Reel (TR) 175-DS28E36BQ+TCT-ND - Cut Tape (CT) 175-DS28E36BQ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS28E36BQ+T |
Description | IC AUTHENTICATION CHIP 6-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS28E36BQ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,44900 € | 24,49 € |
| 25 | 2,24960 € | 56,24 € |
| 100 | 2,03060 € | 203,06 € |
| 250 | 1,92600 € | 481,50 € |
| 500 | 1,86294 € | 931,47 € |
| 1.000 | 1,81108 € | 1.811,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,60864 € | 4.021,60 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |


