


DS28E30X+T | |
|---|---|
DigiKey Part Number | 175-DS28E30X+TTR-ND - Tape & Reel (TR) 175-DS28E30X+TCT-ND - Cut Tape (CT) 175-DS28E30X+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS28E30X+T |
Description | IC SECURE AUTHENTICATOR 4-WLP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Secure Authenticator 4-WLP (1.36x1.17) |
Datasheet | Datasheet |
EDA/CAD Models | DS28E30X+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Secure Authenticator | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | 4-WLP (1.36x1.17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,23400 € | 12,34 € |
| 25 | 1,12400 € | 28,10 € |
| 100 | 1,00290 € | 100,29 € |
| 250 | 0,94508 € | 236,27 € |
| 500 | 0,91024 € | 455,12 € |
| 1.000 | 0,88154 € | 881,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85124 € | 2.128,10 € |
| 5.000 | 0,83298 € | 4.164,90 € |
| 7.500 | 0,82383 € | 6.178,72 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

