
DS28E05GB+T | |
|---|---|
DigiKey Part Number | 175-DS28E05GB+TTR-ND - Tape & Reel (TR) 175-DS28E05GB+TCT-ND - Cut Tape (CT) 175-DS28E05GB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS28E05GB+T |
Description | IC EEPROM 896BIT 1-WIRE 2SFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 896bit 1-Wire® 2 µs 2-SFN (3.5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS28E05GB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 112 x 8 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SFN (3.5x5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,20900 € | 12,09 € |
| 25 | 1,17560 € | 29,39 € |
| 50 | 1,14980 € | 57,49 € |
| 100 | 1,12370 € | 112,37 € |
| 250 | 1,08916 € | 272,29 € |
| 500 | 1,06312 € | 531,56 € |
| 1.000 | 1,03720 € | 1.037,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87246 € | 2.181,15 € |
| 5.000 | 0,85052 € | 4.252,60 € |
| 7.500 | 0,83785 € | 6.283,88 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |


