
DS2786G-5+T&R | |
|---|---|
DigiKey Part Number | DS2786G-5+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2786G-5+T&R |
Description | IC BATT MONITOR LI-ION 10TDFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS2786G-5+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |

