
DS2782G+T&R | |
|---|---|
DigiKey Part Number | DS2782G+TR-ND - Tape & Reel (TR) DS2782G+CT-ND - Cut Tape (CT) DS2782G+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2782G+T&R |
Description | IC BATT MON LI-ION 1CELL 10TDFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 10-TDFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS2782G+T&R Models |
Category | Interface I2C |
Mfr | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 10-WFDFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 10-TDFN (3x4) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |


