
DS2777G+T&R | |
|---|---|
DigiKey Part Number | DS2777G+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2777G+T&R |
Description | IC BATT MFUNC LI-ION 2CEL 14TDFN |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 14-TDFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS2777G+T&R Models |
Category | Fault Protection Over Current, Over Voltage |
Mfr | Interface I2C |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Function Multi-Function Controller | Package / Case 14-WFDFN Exposed Pad |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 14-TDFN (3x5) |
Number of Cells 2 | Base Product Number |

