
DS2761BX-025/T&R | |
|---|---|
DigiKey Part Number | DS2761BX-025/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2761BX-025/T&R |
Description | IC BATT MON LI-ION 12FLIPCHIP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-FlipChip (2.69x2.41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | 1-Wire | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, FCBGA | |
Supplier Device Package | 12-FlipChip (2.69x2.41) | |
Base Product Number |

