
DS275S/T&R | |
|---|---|
DigiKey Part Number | DS275S/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS275S/T&R |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 8-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 800 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS232 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |

