
DS2715BZ+T&R | |
|---|---|
DigiKey Part Number | 175-DS2715BZ+T&RTR-ND - Tape & Reel (TR) 175-DS2715BZ+T&RCT-ND - Cut Tape (CT) 175-DS2715BZ+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2715BZ+T&R |
Description | IC BATT CHG NIMH 1-10CELL 16SOIC |
Customer Reference | |
Detailed Description | Charger IC Nickel Metal Hydride 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS2715BZ+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Nickel Metal Hydride | |
Number of Cells | 1 ~ 10 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 16.5V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

