
DS2705U+T&R | |
|---|---|
DigiKey Part Number | DS2705U+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2705U+T&R |
Description | IC BATT AUTHENTICATION 8UMAX |
Customer Reference | |
Detailed Description | Battery Battery Authentication IC 8-uMAX/uSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Authentication | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | - | |
Interface | 1-Wire | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |

