
DS2704G+T&R | |
|---|---|
DigiKey Part Number | DS2704G+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2704G+T&R |
Description | IC EEPROM 1.25KBIT 1-WIRE 6TDFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1.25Kbit 1-Wire® 2 µs 6-TDFN (3x3) |
Datasheet | Datasheet |
Category | Memory Organization 32 Bytes x 5 pages |
Mfr | Memory Interface 1-Wire® |
Packaging Tape & Reel (TR) | Access Time 2 µs |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 6-TDFN (3x3) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 3,19358 € | 31.935,80 € |
| Unit Price without VAT: | 3,19358 € |
|---|---|
| Unit Price with VAT: | 3,80036 € |

