
DS2703U+T&R | |
|---|---|
DigiKey Part Number | DS2703U+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2703U+T&R |
Description | IC BATT AUTHEN LI-ION 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Authentication IC Lithium Ion 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS2703U+T&R Models |
Category | Interface 1-Wire |
Mfr | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Function Battery Authentication | Supplier Device Package 8-uMAX/uSOP |
Battery Chemistry Lithium Ion | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,97182 € | 5.915,46 € |
| Unit Price without VAT: | 1,97182 € |
|---|---|
| Unit Price with VAT: | 2,34647 € |

