
DS2703G+T&R | |
|---|---|
DigiKey Part Number | DS2703G+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2703G+T&R |
Description | IC BATT AUTHEN LI-ION 8TDFN |
Customer Reference | |
Detailed Description | Battery Battery Authentication IC Lithium Ion 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS2703G+T&R Models |
Category | Interface 1-Wire |
Mfr | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-WFDFN Exposed Pad |
Function Battery Authentication | Supplier Device Package 8-TDFN (2x3) |
Battery Chemistry Lithium Ion | Base Product Number |

