
DS26504LN+T&R | |
|---|---|
DigiKey Part Number | DS26504LN+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS26504LN+T&R |
Description | IC TELECOM INTERFACE 64LQFP |
Customer Reference | |
Detailed Description | Telecom IC BITS Element 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DS26504LN+T&R Models |
Category | Voltage - Supply 3.14V ~ 3.47V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 150mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function BITS Element | Package / Case 64-LQFP |
Interface 64KCC, E1, T1 | Supplier Device Package 64-LQFP (10x10) |
Number of Circuits 1 | Base Product Number |

