
DS26502L+ | |
|---|---|
DigiKey Part Number | DS26502L+-ND |
Manufacturer | |
Manufacturer Product Number | DS26502L+ |
Description | IC T1/E1/J1 64KCC ELEMENT 64LQFP |
Customer Reference | |
Detailed Description | T1/E1 BITS Element, Multiplexer IC 6.312MHz 1 Output 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DS26502L+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | T1/E1 | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 6.312MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |

