DS2505P/T&R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 8.922
Unit Price: 4,59000 €
Datasheet
EPROM - OTP Memory IC 16Kbit 1-Wire® 15 µs 6-TSOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2505P/T&R

DigiKey Part Number
DS2505P/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS2505P/T&R
Description
IC EPROM 16KBIT 1-WIRE 6TSOC
Customer Reference
Detailed Description
EPROM - OTP Memory IC 16Kbit 1-Wire® 15 µs 6-TSOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
16K x 1
Memory Interface
1-Wire®
Write Cycle Time - Word, Page
-
Access Time
15 µs
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-TSOC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types