
DS2460S+T&R | |
|---|---|
DigiKey Part Number | 175-DS2460S+T&RTR-ND - Tape & Reel (TR) 175-DS2460S+T&RCT-ND - Cut Tape (CT) 175-DS2460S+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2460S+T&R |
Description | IC EEPROM 896BIT I2C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 896bit I2C 400 kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS2460S+T&R Models |
Category | Memory Organization 112 x 8 |
Mfr | Memory Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,49100 € | 34,91 € |
| 25 | 3,21960 € | 80,49 € |
| 100 | 2,92150 € | 292,15 € |
| 250 | 2,79576 € | 698,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,54917 € | 6.372,93 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |

