
DS2438AZ/T&R | |
|---|---|
DigiKey Part Number | DS2438AZ/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2438AZ/T&R |
Description | IC BATT MONITOR SMART 8SOIC |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Smart Batteries 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Smart Batteries | |
Number of Cells | - | |
Fault Protection | - | |
Interface | 1-Wire | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

