Battery Battery Monitor IC Smart Batteries 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2438AZ+T&R

DigiKey Part Number
DS2438AZ+TR-ND - Tape & Reel (TR)
DS2438AZ+CT-ND - Cut Tape (CT)
DS2438AZ+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS2438AZ+T&R
Description
IC BATT MONITOR SMART 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Smart Batteries 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS2438AZ+T&R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Smart Batteries
Number of Cells
-
Fault Protection
-
Interface
1-Wire
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.224
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,67000 €8,67 €
106,75300 €67,53 €
256,27600 €156,90 €
1005,75140 €575,14 €
2505,66188 €1.415,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,09559 €12.738,97 €
Manufacturers Standard Package
Unit Price without VAT:8,67000 €
Unit Price with VAT:10,31730 €