
DS2437S/T&R | |
|---|---|
DigiKey Part Number | DS2437S/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2437S/T&R |
Description | IC BATT MONITOR SMART 16SSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Smart Batteries 16-SSOP |
Datasheet | Datasheet |
Category | Interface 1-Wire |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Function Battery Monitor | Supplier Device Package 16-SSOP |
Battery Chemistry Smart Batteries | Base Product Number |

