Direct

DS2430A/T&R | |
|---|---|
DigiKey Part Number | DS2430A/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2430A/T&R |
Description | IC EEPROM 256BIT 1-WIRE TO92-3 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256bit 1-Wire® 15 µs TO-92-3 |
Datasheet | Datasheet |
Category | Memory Organization 32 x 8 |
Mfr | Memory Interface 1-Wire® |
Packaging Tape & Reel (TR) | Access Time 15 µs |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package TO-92-3 |
Technology EEPROM | Base Product Number |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS2430A+T&R | Analog Devices Inc./Maxim Integrated | 20.922 | DS2430A+T&RCT-ND | 4,12000 € | Direct |


