
DS2430A+T&R | |
|---|---|
DigiKey Part Number | DS2430A+T&RTR-ND - Tape & Reel (TR) DS2430A+T&RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS2430A+T&R |
Description | IC EEPROM 256BIT 1-WIRE TO92-3 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256bit 1-Wire® 15 µs TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS2430A+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32 x 8 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 15 µs | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,88900 € | 38,89 € |
| 25 | 3,77440 € | 94,36 € |
| 50 | 3,68680 € | 184,34 € |
| 100 | 3,59950 € | 359,95 € |
| 250 | 3,48460 € | 871,15 € |
| 500 | 3,39854 € | 1.699,27 € |
| 1.000 | 3,31351 € | 3.313,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,58382 € | 5.167,64 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |



