
DS2423P+T&R | |
|---|---|
DigiKey Part Number | DS2423P+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2423P+T&R |
Description | IC SRAM 4KBIT 1-WIRE 6TSOC |
Customer Reference | |
Detailed Description | SRAM Memory IC 4Kbit 1-Wire® 2 µs 6-TSOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 256 x 16 pages | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TSOC | |
Base Product Number |

