
DS2411AR+T&R | |
|---|---|
DigiKey Part Number | 505-DS2411AR+T&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2411AR+T&R |
Description | IC SILICON SERIAL NUMBER SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silicon Serial Number SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS2411AR+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Silicon Serial Number | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,13591 € | 2.839,78 € |
| 5.000 | 1,11286 € | 5.564,30 € |
| 7.500 | 1,10132 € | 8.259,90 € |
| Unit Price without VAT: | 1,13591 € |
|---|---|
| Unit Price with VAT: | 1,35173 € |


