
DS2406P+T&R | |
|---|---|
DigiKey Part Number | DS2406P+T&RTR-ND - Tape & Reel (TR) DS2406P+T&RCT-ND - Cut Tape (CT) DS2406P+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2406P+T&R |
Description | IC INTERFACE SPECIALIZED 6TSOC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Remote Control, Remote Metering Interface 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS2406P+T&R Models |
Category | Voltage - Supply 2.8V ~ 6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 6-SMD, J-Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 6-TSOC |
Part Status Active | Mounting Type Surface Mount |
Applications Remote Control, Remote Metering | Base Product Number |
Interface 1-Wire® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 € | 7,52 € |
| 10 | 5,83800 € | 58,38 € |
| 25 | 5,41680 € | 135,42 € |
| 100 | 4,95440 € | 495,44 € |
| 250 | 4,85028 € | 1.212,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 4,32767 € | 17.310,68 € |
| Unit Price without VAT: | 7,52000 € |
|---|---|
| Unit Price with VAT: | 8,94880 € |




