
DS2406+T&R | |
|---|---|
DigiKey Part Number | DS2406+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2406+T&R |
Description | IC INTERFACE SPECIALIZED TO92-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Remote Control, Remote Metering Interface TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS2406+T&R Models |
Category | Voltage - Supply 2.8V ~ 6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Packaging Tape & Reel (TR) | Supplier Device Package TO-92-3 |
Part Status Active | Mounting Type Through Hole |
Applications Remote Control, Remote Metering | Base Product Number |
Interface 1-Wire® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,31417 € | 8.628,34 € |
| Unit Price without VAT: | 4,31417 € |
|---|---|
| Unit Price with VAT: | 5,13386 € |


