
DS2405Z/T&R | |
|---|---|
DigiKey Part Number | DS2405Z/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2405Z/T&R |
Description | IC INTFACE SPECIALIZED SOT223-3 |
Customer Reference | |
Detailed Description | Interface SOT-223-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V ~ 6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case TO-261-4, TO-261AA |
Packaging Tape & Reel (TR) | Supplier Device Package SOT-223-3 |
Part Status Obsolete | Mounting Type Surface Mount |
Interface 1-Wire® | Base Product Number |

