
DS2405P/T&R | |
|---|---|
DigiKey Part Number | DS2405P/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2405P/T&R |
Description | IC INTERFACE SPECIALIZED 6TSOC |
Customer Reference | |
Detailed Description | Interface 6-TSOC |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V ~ 6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 6-SMD, J-Lead |
Packaging Tape & Reel (TR) | Supplier Device Package 6-TSOC |
Part Status Obsolete | Mounting Type Surface Mount |
Interface 1-Wire® | Base Product Number |

