
DS2405+T&R | |
|---|---|
DigiKey Part Number | DS2405+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2405+T&R |
Description | IC INTERFACE SPECIALIZED TO92-3 |
Customer Reference | |
Detailed Description | Interface TO-92-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V ~ 6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Packaging Tape & Reel (TR) | Supplier Device Package TO-92-3 |
Part Status Obsolete | Mounting Type Through Hole |
Interface 1-Wire® | Base Product Number |

