
DS21T05Z+T&R | |
|---|---|
DigiKey Part Number | DS21T05Z+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS21T05Z+T&R |
Description | IC TERMINATOR SCSI 16-SOIC |
Customer Reference | |
Detailed Description | SCSI, LVD, SE Terminator 9 Terminations 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS21T05Z+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | SCSI, LVD, SE | |
Number of Terminations | 9 | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

