
DS21S07AS/T&R | |
|---|---|
DigiKey Part Number | DS21S07AS/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS21S07AS/T&R |
Description | IC TERMINATOR SCSI 16-SOIC |
Customer Reference | |
Detailed Description | SCSI, LVD, SE Terminator 9 Terminations 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Type SCSI, LVD, SE | Supplier Device Package 16-SOIC |
Number of Terminations 9 | Base Product Number |

