
DS21Q58L+ | |
|---|---|
DigiKey Part Number | DS21Q58L+-ND |
Manufacturer | |
Manufacturer Product Number | DS21Q58L+ |
Description | IC TELECOM INTERFACE 100LQFP |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 100-LQFP (14x14) |
EDA/CAD Models | DS21Q58L+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Transceiver | |
Interface | E1 | |
Number of Circuits | 4 | |
Voltage - Supply | 3.14V ~ 3.47V | |
Current - Supply | 230mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |

