Telecom IC Single-Chip Transceiver 100-CSBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2155GNC2+T&R

DigiKey Part Number
DS2155GNC2+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS2155GNC2+T&R
Description
IC TELECOM INTERFACE 100CSBGA
Customer Reference
Detailed Description
Telecom IC Single-Chip Transceiver 100-CSBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DS2155GNC2+T&R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.14V ~ 3.47V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Supply
75mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Single-Chip Transceiver
Package / Case
100-LFBGA, CSPBGA
Interface
E1, HDLC, J1, T1
Supplier Device Package
100-CSBGA (10x10)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable