SCSI, LVD, SE Terminator 9 Terminations 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2118MB/T&R

DigiKey Part Number
DS2118MB/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS2118MB/T&R
Description
IC TERM SCSI LVD/SE ULT-3 36SSOP
Customer Reference
Detailed Description
SCSI, LVD, SE Terminator 9 Terminations 36-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4V ~ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
36-BSOP (0.295", 7.50mm Width)
Type
SCSI, LVD, SE
Supplier Device Package
36-SSOP
Number of Terminations
9
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types