SCSI Terminator Terminations 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2106S/T&R

DigiKey Part Number
DS2106S/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS2106S/T&R
Description
IC TERMINATOR SCSI 28-SOIC
Customer Reference
Detailed Description
SCSI Terminator Terminations 28-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
SCSI
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types