Direct

DS18S20Z/T&R | |
|---|---|
DigiKey Part Number | DS18S20Z/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS18S20Z/T&R |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
Category | Features Output Switch, Programmable Limit, Standby Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±0.5°C (±2°C) |
Packaging Tape & Reel (TR) | Test Condition -10°C ~ 85°C (-55°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type 1-Wire® | Supplier Device Package 8-SOIC |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS18S20Z+T&R | Analog Devices Inc./Maxim Integrated | 3.707 | DS18S20Z+T&RCT-ND | 6,60000 € | Direct |


