DS18B20Z/T&R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4.679
Unit Price: 5,35000 €
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS18B20Z/T&R

DigiKey Part Number
DS18B20Z/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS18B20Z/T&R
Description
SENSOR DIGITAL -55C-125C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Output Switch, Programmable Limit, Programmable Resolution
Manufacturer
Analog Devices Inc./Maxim Integrated
Accuracy - Highest (Lowest)
±0.5°C (±2°C)
Packaging
Tape & Reel (TR)
Test Condition
-10°C ~ 85°C (-55°C ~ 125°C)
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
1-Wire®
Supplier Device Package
8-SOIC
Voltage - Supply
3V ~ 5.5V
Base Product Number
Resolution
12 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS18B20Z+T&RAnalog Devices Inc./Maxim Integrated4.679DS18B20Z+T&RCT-ND5,35000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types