
DS1877T+T&R | |
|---|---|
DigiKey Part Number | DS1877T+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1877T+T&R |
Description | IC CTLR/MON SFP 1-2CH 28TQFN |
Customer Reference | |
Detailed Description | SFP+ Controller IC Logic Input Logic Output 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS1877T+T&R Models |
Category | Output Type Logic |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 2.5 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 95°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 28-WFQFN Exposed Pad |
Type SFP+ Controller | Supplier Device Package 28-TQFN (5x5) |
Input Type Logic | Base Product Number |

