
DS1874T+T&R | |
|---|---|
DigiKey Part Number | DS1874T+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1874T+T&R |
Description | IC LASER CTRLR 3.9V 28TQFN |
Customer Reference | |
Detailed Description | Laser Driver IC 1 Channel 2.85V ~ 3.9V 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS1874T+T&R Models |
Category | Current - Supply 2.5 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 95°C |
Packaging Tape & Reel (TR) | Package / Case 28-WFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 28-TQFN (5x5) |
Type Laser Diode Controller | Mounting Type Surface Mount |
Number of Channels 1 | Base Product Number |
Voltage - Supply 2.85V ~ 3.9V |

