
DS1873T+T&R | |
|---|---|
DigiKey Part Number | DS1873T+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1873T+T&R |
Description | IC LASER CTRLR 3.9V 28TQFN |
Customer Reference | |
Detailed Description | Laser Driver IC 1 Channel 2.85V ~ 3.9V 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS1873T+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Laser Diode Controller | |
Data Rate | - | |
Number of Channels | 1 | |
Voltage - Supply | 2.85V ~ 3.9V | |
Current - Supply | 2.5 mA | |
Current - Modulation | - | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

