
DS1869S-010/T&R | |
|---|---|
DigiKey Part Number | DS1869S-010/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1869S-010/T&R |
Description | IC DIG POT 10K 8-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Pushbutton, Serial Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1869S-010/T&R Models |
Category | Interface Pushbutton, Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Memory Type Non-Volatile |
Series | Voltage - Supply ±2.7V ~ 8V |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) 750ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-SOIC |
Configuration Potentiometer | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 64 | Resistance - Wiper (Ohms) (Typ) 400 |
Resistance (Ohms) 10k | Base Product Number |

