Digital Potentiometer 10k Ohm 1 Circuit 8 Taps Parallel Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1866Z+T&R

DigiKey Part Number
DS1866Z+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1866Z+T&R
Description
IC DGTL POT 10KOHM 8TAP 8SOIC
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 8 Taps Parallel Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1866Z+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Logarithmic
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
8
Resistance (Ohms)
10k
Interface
Parallel
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
750ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
400
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable