
DS1859E-020+T&R | |
|---|---|
DigiKey Part Number | DS1859E-020+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1859E-020+T&R |
Description | IC DIG POT 20K 16-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 2 Circuit 256 Taps I2C Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1859E-020+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 20k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.85V ~ 5.5V | |
Features | Selectable Address, Temperature Sensor | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 50ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 95°C | |
Resistance - Wiper (Ohms) (Typ) | - | |
Base Product Number |

