Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I2C Interface 16-CSBGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1856B-050+T&R

DigiKey Part Number
175-DS1856B-050+T&RTR-ND - Tape & Reel (TR)
175-DS1856B-050+T&RCT-ND - Cut Tape (CT)
175-DS1856B-050+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1856B-050+T&R
Description
IC DIG POT 50K 16-CSBGA
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I2C Interface 16-CSBGA (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DS1856B-050+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.85V ~ 5.5V
Features
Temperature Sensor
Tolerance
±20%
Temperature Coefficient (Typ)
50ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-CSBGA (4x4)
Package / Case
16-LBGA, CSPBGA
Operating Temperature
-40°C ~ 95°C
Resistance - Wiper (Ohms) (Typ)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,51000 €9,51 €
106,65400 €66,54 €
255,91720 €147,93 €
1005,09290 €509,29 €
2504,69368 €1.173,42 €
5004,45060 €2.225,30 €
1.0004,24882 €4.248,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:9,51000 €
Unit Price with VAT:11,31690 €