Digital Potentiometer 10k Ohm 2 Circuit 100, 256 Taps I2C Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1855E-010+T&R

DigiKey Part Number
175-DS1855E-010+T&RTR-ND - Tape & Reel (TR)
175-DS1855E-010+T&RCT-ND - Cut Tape (CT)
175-DS1855E-010+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1855E-010+T&R
Description
IC DIG POT 10K 14-TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 100, 256 Taps I2C Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS1855E-010+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
100, 256
Resistance (Ohms)
10k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
750ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
400
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.764
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,48000 €5,48 €
104,21300 €42,13 €
253,89600 €97,40 €
1003,54690 €354,69 €
2503,38044 €845,11 €
5003,28010 €1.640,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,19753 €3.197,53 €
2.0003,12957 €6.259,14 €
Manufacturers Standard Package
Unit Price without VAT:5,48000 €
Unit Price with VAT:6,52120 €